1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric)

GCM1885C1H102JA16J

DigiKey Part Number
490-8002-2-ND - Tape & Reel (TR)
490-8002-1-ND - Cut Tape (CT)
490-8002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H102JA16J
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H102JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329,308
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.65700₱56.57
50₱3.97800₱198.90
100₱3.47770₱347.77
500₱2.74526₱1,372.63
1,000₱2.56065₱2,560.65
2,500₱2.32007₱5,800.17
5,000₱2.23039₱11,151.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.70944₱17,094.40
20,000₱1.69515₱33,903.00
30,000₱1.65416₱49,624.80
50,000₱1.59076₱79,538.00
70,000₱1.55369₱108,758.30
100,000₱1.51804₱151,804.00
120,000₱1.50114₱180,136.80
240,000₱1.44425₱346,620.00
250,000₱1.44123₱360,307.50
Manufacturers Standard Package