
GCM1885C1H112GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H112GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H112GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H112GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H112GA16D |
Description | CAP CER 1100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H112GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.40700 | ₱44.07 |
| 50 | ₱3.09660 | ₱154.83 |
| 100 | ₱2.69170 | ₱269.17 |
| 500 | ₱2.00564 | ₱1,002.82 |
| 1,000 | ₱1.79543 | ₱1,795.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.47907 | ₱5,916.28 |
| 8,000 | ₱1.33816 | ₱10,705.28 |
| 12,000 | ₱1.26822 | ₱15,218.64 |
| 20,000 | ₱1.26005 | ₱25,201.00 |
| 28,000 | ₱1.19308 | ₱33,406.24 |
| 40,000 | ₱1.18847 | ₱47,538.80 |
| 48,000 | ₱1.17346 | ₱56,326.08 |
| 96,000 | ₱1.11439 | ₱106,981.44 |
| 100,000 | ₱1.11125 | ₱111,125.00 |

