1300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H132GA16D

DigiKey Part Number
490-GCM1885C1H132GA16DTR-ND - Tape & Reel (TR)
490-GCM1885C1H132GA16DCT-ND - Cut Tape (CT)
490-GCM1885C1H132GA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H132GA16D
Description
CAP CER 1300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H132GA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,374
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.40700₱44.07
50₱3.09660₱154.83
100₱2.69170₱269.17
500₱2.00564₱1,002.82
1,000₱1.79543₱1,795.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.41580₱5,663.20
8,000₱1.33816₱10,705.28
12,000₱1.29948₱15,593.76
20,000₱1.26654₱25,330.80
28,000₱1.22803₱34,384.84
40,000₱1.19100₱47,640.00
48,000₱1.17346₱56,326.08
96,000₱1.14278₱109,706.88
Manufacturers Standard Package