



GCM1885C1H222JA16D | |
|---|---|
DigiKey Part Number | 490-4968-2-ND - Tape & Reel (TR) 490-4968-1-ND - Cut Tape (CT) 490-4968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H222JA16D |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H222JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.69200 | ₱36.92 |
| 50 | ₱2.57260 | ₱128.63 |
| 100 | ₱2.22720 | ₱222.72 |
| 500 | ₱1.63882 | ₱819.41 |
| 1,000 | ₱1.31725 | ₱1,317.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.22137 | ₱4,885.48 |
| 8,000 | ₱1.12043 | ₱8,963.44 |
| 12,000 | ₱1.06987 | ₱12,838.44 |
| 20,000 | ₱1.01393 | ₱20,278.60 |
| 28,000 | ₱0.98121 | ₱27,473.88 |
| 40,000 | ₱0.94978 | ₱37,991.20 |
| 48,000 | ₱0.93487 | ₱44,873.76 |
| 96,000 | ₱0.88473 | ₱84,934.08 |
| 100,000 | ₱0.88207 | ₱88,207.00 |

