
GCM1885C1H302JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H302JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H302JA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H302JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H302JA16D |
Description | CAP CER 3000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H302JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 50 | ₱1.96520 | ₱98.26 |
| 100 | ₱1.69120 | ₱169.12 |
| 500 | ₱1.23150 | ₱615.75 |
| 1,000 | ₱1.08977 | ₱1,089.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.71654 | ₱2,866.16 |
| 8,000 | ₱0.67627 | ₱5,410.16 |
| 12,000 | ₱0.67192 | ₱8,063.04 |
| 20,000 | ₱0.66699 | ₱13,339.80 |
| 28,000 | ₱0.63283 | ₱17,719.24 |
| 40,000 | ₱0.63002 | ₱25,200.80 |
| 48,000 | ₱0.62867 | ₱30,176.16 |
| 96,000 | ₱0.62402 | ₱59,905.92 |
| 100,000 | ₱0.62377 | ₱62,377.00 |

