
GRT155R61A334KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R61A334KE01DTR-ND - Tape & Reel (TR) 490-GRT155R61A334KE01DCT-ND - Cut Tape (CT) 490-GRT155R61A334KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61A334KE01D |
Description | CAP CER 0.33UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61A334KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 50 | ₱1.91760 | ₱95.88 |
| 100 | ₱1.64950 | ₱164.95 |
| 500 | ₱1.20052 | ₱600.26 |
| 1,000 | ₱1.06237 | ₱1,062.37 |
| 2,500 | ₱0.92446 | ₱2,311.15 |
| 5,000 | ₱0.87991 | ₱4,399.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.77350 | ₱7,735.00 |
| 20,000 | ₱0.71341 | ₱14,268.20 |
| 30,000 | ₱0.68336 | ₱20,500.80 |
| 50,000 | ₱0.67808 | ₱33,904.00 |
| 70,000 | ₱0.63058 | ₱44,140.60 |
| 100,000 | ₱0.61187 | ₱61,187.00 |
| 120,000 | ₱0.60300 | ₱72,360.00 |
| 240,000 | ₱0.57315 | ₱137,556.00 |
| 250,000 | ₱0.57157 | ₱142,892.50 |

