
GCM1885C1H752JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H752JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H752JA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H752JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H752JA16D |
Description | CAP CER 7500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H752JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.58500 | ₱45.85 |
| 50 | ₱3.21580 | ₱160.79 |
| 100 | ₱2.79290 | ₱279.29 |
| 500 | ₱2.08664 | ₱1,043.32 |
| 1,000 | ₱1.86987 | ₱1,869.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.35253 | ₱5,410.12 |
| 8,000 | ₱1.30675 | ₱10,454.00 |
| 12,000 | ₱1.29948 | ₱15,593.76 |
| 20,000 | ₱1.29116 | ₱25,823.20 |
| 28,000 | ₱1.25517 | ₱35,144.76 |
| 40,000 | ₱1.24604 | ₱49,841.60 |
| 48,000 | ₱1.22791 | ₱58,939.68 |
| 96,000 | ₱1.16690 | ₱112,022.40 |
| 100,000 | ₱1.16366 | ₱116,366.00 |

