
GRT155R6YA105KE13D | |
|---|---|
DigiKey Part Number | 490-GRT155R6YA105KE13DTR-ND - Tape & Reel (TR) 490-GRT155R6YA105KE13DCT-ND - Cut Tape (CT) 490-GRT155R6YA105KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R6YA105KE13D |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R6YA105KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.69200 | ₱36.92 |
| 50 | ₱2.57260 | ₱128.63 |
| 100 | ₱2.22720 | ₱222.72 |
| 500 | ₱1.64358 | ₱821.79 |
| 1,000 | ₱1.46433 | ₱1,464.33 |
| 2,500 | ₱1.27651 | ₱3,191.28 |
| 5,000 | ₱1.16337 | ₱5,816.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.08310 | ₱10,831.00 |
| 20,000 | ₱1.01080 | ₱20,216.00 |
| 30,000 | ₱0.97487 | ₱29,246.10 |
| 50,000 | ₱0.93165 | ₱46,582.50 |
| 70,000 | ₱0.90983 | ₱63,688.10 |
| 100,000 | ₱0.88207 | ₱88,207.00 |
| 120,000 | ₱0.87056 | ₱104,467.20 |
| 240,000 | ₱0.83177 | ₱199,624.80 |
| 250,000 | ₱0.82972 | ₱207,430.00 |

