
GCM188L81H393KA55D | |
|---|---|
DigiKey Part Number | 490-GCM188L81H393KA55DTR-ND - Tape & Reel (TR) 490-GCM188L81H393KA55DCT-ND - Cut Tape (CT) 490-GCM188L81H393KA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81H393KA55D |
Description | CAP CER 0.039UF 50V X8L 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188L81H393KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.57300 | ₱35.73 |
| 50 | ₱2.46540 | ₱123.27 |
| 100 | ₱2.13190 | ₱213.19 |
| 500 | ₱1.57212 | ₱786.06 |
| 1,000 | ₱1.39943 | ₱1,399.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.16227 | ₱4,649.08 |
| 8,000 | ₱1.06729 | ₱8,538.32 |
| 12,000 | ₱0.95488 | ₱11,458.56 |
| 20,000 | ₱0.94839 | ₱18,967.80 |
| 28,000 | ₱0.81996 | ₱22,958.88 |
| 40,000 | ₱0.81653 | ₱32,661.20 |
| 48,000 | ₱0.81488 | ₱39,114.24 |
| 96,000 | ₱0.80916 | ₱77,679.36 |
| 100,000 | ₱0.80885 | ₱80,885.00 |

