0.082 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM188L81H823KA57J

DigiKey Part Number
490-GCM188L81H823KA57JTR-ND - Tape & Reel (TR)
490-GCM188L81H823KA57JCT-ND - Cut Tape (CT)
490-GCM188L81H823KA57JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188L81H823KA57J
Description
CAP CER 0.082UF 50V X8L 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188L81H823KA57J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,981
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.57300₱35.73
50₱2.46540₱123.27
100₱2.13190₱213.19
500₱1.57212₱786.06
1,000₱1.39943₱1,399.43
2,500₱1.21792₱3,044.80
5,000₱1.10894₱5,544.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.95739₱9,573.90
20,000₱0.88596₱17,719.20
30,000₱0.88152₱26,445.60
50,000₱0.87648₱43,824.00
70,000₱0.86096₱60,267.20
100,000₱0.83754₱83,754.00
120,000₱0.82643₱99,171.60
240,000₱0.80352₱192,844.80
250,000₱0.78708₱196,770.00
Manufacturers Standard Package