Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




GCM188L81H471KA03D | |
|---|---|
DigiKey Part Number | 490-16406-2-ND - Tape & Reel (TR) 490-16406-1-ND - Cut Tape (CT) 490-16406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81H471KA03D |
Description | CAP CER 470PF 50V X8L 0603 |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188L81H471KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.11075 | ₱8,443.00 |



