1800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R72A182JA37D

DigiKey Part Number
490-GCM188R72A182JA37DTR-ND - Tape & Reel (TR)
490-GCM188R72A182JA37DCT-ND - Cut Tape (CT)
490-GCM188R72A182JA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R72A182JA37D
Description
CAP CER 1800PF 100V X7R 0603
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R72A182JA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,767
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.81100₱38.11
50₱2.65600₱132.80
100₱2.29860₱229.86
500₱1.70074₱850.37
1,000₱1.51614₱1,516.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.26782₱5,071.28
8,000₱1.08664₱8,693.12
12,000₱1.08034₱12,964.08
20,000₱1.05317₱21,063.40
28,000₱1.01954₱28,547.12
40,000₱0.98721₱39,488.40
48,000₱0.97189₱46,650.72
96,000₱0.97000₱93,120.00
Manufacturers Standard Package