2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R92A222KA37D

DigiKey Part Number
490-GCM188R92A222KA37DTR-ND - Tape & Reel (TR)
490-GCM188R92A222KA37DCT-ND - Cut Tape (CT)
490-GCM188R92A222KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R92A222KA37D
Description
CAP CER 2200PF 100V X8R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R92A222KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.58500₱45.85
50₱3.19180₱159.59
100₱2.76910₱276.91
500₱2.06282₱1,031.41
1,000₱1.84605₱1,846.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.47788₱5,911.52
8,000₱1.36094₱10,887.52
12,000₱1.30246₱15,629.52
20,000₱1.23766₱24,753.20
28,000₱1.19981₱33,594.68
40,000₱1.16340₱46,536.00
Manufacturers Standard Package