8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H8R2DA02D

DigiKey Part Number
490-GRT1555C1H8R2DA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H8R2DA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H8R2DA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H8R2DA02D
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H8R2DA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,412
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.60800₱16.08
50₱1.09580₱54.79
100₱0.92900₱92.90
500₱0.65624₱328.12
1,000₱0.57287₱572.87
2,500₱0.48569₱1,214.23
5,000₱0.43340₱2,167.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.32491₱3,249.10
20,000₱0.25782₱5,156.40
30,000₱0.25616₱7,684.80
50,000₱0.25427₱12,713.50
70,000₱0.25313₱17,719.10
100,000₱0.25201₱25,201.00
120,000₱0.25147₱30,176.40
240,000₱0.24961₱59,906.40
Manufacturers Standard Package