GCM21A5C2J330JX01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱2.81100
Datasheet
33 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A5C2J330JX01D

DigiKey Part Number
490-GCM21A5C2J330JX01DTR-ND - Tape & Reel (TR)
490-GCM21A5C2J330JX01DCT-ND - Cut Tape (CT)
490-GCM21A5C2J330JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21A5C2J330JX01D
Description
CAP CER 33PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21A5C2J330JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.98000₱79.80
50₱5.75260₱287.63
100₱5.06180₱506.18
500₱3.90410₱1,952.05
1,000₱3.54620₱3,546.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.07099₱12,283.96
8,000₱2.86830₱22,946.40
12,000₱2.76674₱33,200.88
20,000₱2.65429₱53,085.80
28,000₱2.58853₱72,478.84
40,000₱2.52531₱101,012.40
48,000₱2.49534₱119,776.32
96,000₱2.39445₱229,867.20
100,000₱2.38910₱238,910.00
Manufacturers Standard Package