
GCM21B5C1H223JA16K | |
|---|---|
DigiKey Part Number | 490-GCM21B5C1H223JA16KTR-ND - Tape & Reel (TR) 490-GCM21B5C1H223JA16KCT-ND - Cut Tape (CT) 490-GCM21B5C1H223JA16KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C1H223JA16K |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C1H223JA16K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.12400 | ₱101.24 |
| 50 | ₱7.37220 | ₱368.61 |
| 100 | ₱6.52670 | ₱652.67 |
| 500 | ₱5.09628 | ₱2,548.14 |
| 1,000 | ₱4.65562 | ₱4,655.62 |
| 2,500 | ₱4.19160 | ₱10,479.00 |
| 5,000 | ₱3.91184 | ₱19,559.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.51446 | ₱35,144.60 |
| 20,000 | ₱3.42752 | ₱68,550.40 |
| 30,000 | ₱3.41462 | ₱102,438.60 |
| 50,000 | ₱3.35825 | ₱167,912.50 |
| 70,000 | ₱3.29556 | ₱230,689.20 |
| 100,000 | ₱3.23524 | ₱323,524.00 |
| 120,000 | ₱3.20667 | ₱384,800.40 |

