
GCM3195C2A472FA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195C2A472FA16DTR-ND - Tape & Reel (TR) 490-GCM3195C2A472FA16DCT-ND - Cut Tape (CT) 490-GCM3195C2A472FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C2A472FA16D |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C2A472FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.50800 | ₱175.08 |
| 50 | ₱13.08900 | ₱654.45 |
| 100 | ₱11.73140 | ₱1,173.14 |
| 500 | ₱9.44106 | ₱4,720.53 |
| 1,000 | ₱8.73420 | ₱8,734.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.82830 | ₱31,313.20 |
| 8,000 | ₱7.30284 | ₱58,422.72 |
| 12,000 | ₱7.22565 | ₱86,707.80 |
| 20,000 | ₱7.00275 | ₱140,055.00 |
| 28,000 | ₱6.87241 | ₱192,427.48 |
| 40,000 | ₱6.74706 | ₱269,882.40 |
| 48,000 | ₱6.73975 | ₱323,508.00 |

