
GCM31BR72J682KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J682KWB1LTR-ND - Tape & Reel (TR) 490-GCM31BR72J682KWB1LCT-ND - Cut Tape (CT) 490-GCM31BR72J682KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J682KWB1L |
Description | CAP CER 6800PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱29.89400 | ₱298.94 |
| 50 | ₱23.01020 | ₱1,150.51 |
| 100 | ₱20.87820 | ₱2,087.82 |
| 500 | ₱17.28380 | ₱8,641.90 |
| 1,000 | ₱16.17318 | ₱16,173.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.09712 | ₱45,291.36 |
| 6,000 | ₱14.41219 | ₱86,473.14 |
| 9,000 | ₱14.06902 | ₱126,621.18 |
| 15,000 | ₱13.68872 | ₱205,330.80 |
| 21,000 | ₱13.46630 | ₱282,792.30 |
| 30,000 | ₱13.25230 | ₱397,569.00 |
| 36,000 | ₱13.15087 | ₱473,431.32 |

