
GCM31C5C2E153FX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2E153FX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2E153FX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2E153FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2E153FX03L |
Description | CAP CER 0.015UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2E153FX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱33.34800 | ₱333.48 |
| 50 | ₱26.19000 | ₱1,309.50 |
| 100 | ₱23.83790 | ₱2,383.79 |
| 500 | ₱19.85516 | ₱9,927.58 |
| 1,000 | ₱18.62486 | ₱18,624.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱17.96445 | ₱35,928.90 |
| 4,000 | ₱17.24270 | ₱68,970.80 |
| 6,000 | ₱15.67435 | ₱94,046.10 |
| 10,000 | ₱15.54857 | ₱155,485.70 |

