
GCM31C5C2E183FX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2E183FX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2E183FX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2E183FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2E183FX03L |
Description | CAP CER 0.018UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2E183FX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱32.93100 | ₱329.31 |
| 50 | ₱25.43980 | ₱1,271.99 |
| 100 | ₱23.94510 | ₱2,394.51 |
| 500 | ₱20.21366 | ₱10,106.83 |
| 1,000 | ₱18.86068 | ₱18,860.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱17.39158 | ₱34,783.16 |
| 4,000 | ₱16.56056 | ₱66,242.24 |
| 6,000 | ₱16.14430 | ₱96,865.80 |
| 10,000 | ₱15.68297 | ₱156,829.70 |
| 14,000 | ₱15.56786 | ₱217,950.04 |
| 20,000 | ₱15.15381 | ₱303,076.20 |
| 24,000 | ₱15.03087 | ₱360,740.88 |

