
GCM31CR71C475KA37K | |
|---|---|
DigiKey Part Number | 490-GCM31CR71C475KA37KTR-ND - Tape & Reel (TR) 490-GCM31CR71C475KA37KCT-ND - Cut Tape (CT) 490-GCM31CR71C475KA37KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C475KA37K |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C475KA37K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.71900 | ₱107.19 |
| 50 | ₱7.80100 | ₱390.05 |
| 100 | ₱6.91380 | ₱691.38 |
| 500 | ₱5.41666 | ₱2,708.33 |
| 1,000 | ₱4.95456 | ₱4,954.56 |
| 2,500 | ₱4.46768 | ₱11,169.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱3.90956 | ₱23,457.36 |
| 12,000 | ₱3.63136 | ₱43,576.32 |
| 18,000 | ₱3.61631 | ₱65,093.58 |
| 30,000 | ₱3.59918 | ₱107,975.40 |
| 42,000 | ₱3.58888 | ₱150,732.96 |
| 60,000 | ₱3.55900 | ₱213,540.00 |
| 72,000 | ₱3.52441 | ₱253,757.52 |
| 144,000 | ₱3.40793 | ₱490,741.92 |
| 150,000 | ₱3.40175 | ₱510,262.50 |

