
GRM033C71A104KE14J | |
|---|---|
DigiKey Part Number | 490-GRM033C71A104KE14JTR-ND - Tape & Reel (TR) 490-GRM033C71A104KE14JCT-ND - Cut Tape (CT) 490-GRM033C71A104KE14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C71A104KE14J |
Description | CAP CER 0.1UF 10V X7S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C71A104KE14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.37000 | ₱13.70 |
| 50 | ₱0.89320 | ₱44.66 |
| 100 | ₱0.75630 | ₱75.63 |
| 500 | ₱0.52880 | ₱264.40 |
| 1,000 | ₱0.45973 | ₱459.73 |
| 2,500 | ₱0.38755 | ₱968.88 |
| 5,000 | ₱0.34396 | ₱1,719.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.27962 | ₱13,981.00 |
| 100,000 | ₱0.18778 | ₱18,778.00 |

