
GCM32DR71E475KA55L | |
|---|---|
DigiKey Part Number | 490-8063-2-ND - Tape & Reel (TR) 490-8063-1-ND - Cut Tape (CT) 490-8063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR71E475KA55L |
Description | CAP CER 4.7UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DR71E475KA55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.01000 | ₱131.01 |
| 10 | ₱89.32500 | ₱893.25 |
| 50 | ₱72.62720 | ₱3,631.36 |
| 100 | ₱67.47610 | ₱6,747.61 |
| 500 | ₱58.76870 | ₱29,384.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱57.19480 | ₱57,194.80 |
| 2,000 | ₱56.12082 | ₱112,241.64 |

