
GCM32DR72E224KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72E224KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72E224KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72E224KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72E224KWB1L |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱55.14300 | ₱551.43 |
| 50 | ₱48.68800 | ₱2,434.40 |
| 100 | ₱41.70880 | ₱4,170.88 |
| 500 | ₱35.62042 | ₱17,810.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱33.50462 | ₱33,504.62 |
| 2,000 | ₱31.60646 | ₱63,212.92 |
| 3,000 | ₱31.15537 | ₱93,466.11 |

