GCM32DR72J153KWB1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱7.59947
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱78.61000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱82.14833
Datasheet
New at DigiKey
0.015 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR72J153KWB1K

DigiKey Part Number
490-GCM32DR72J153KWB1KTR-ND - Tape & Reel (TR)
490-GCM32DR72J153KWB1KCT-ND - Cut Tape (CT)
490-GCM32DR72J153KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DR72J153KWB1K
Description
CAP CER 15000PF 630V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.61000₱78.61
10₱51.63000₱516.30
50₱40.82740₱2,041.37
100₱37.49860₱3,749.86
500₱31.88188₱15,940.94
1,000₱30.14302₱30,143.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱28.08423₱112,336.92
8,000₱27.09443₱216,755.44
12,000₱26.59860₱319,183.20
20,000₱26.04872₱520,974.40
Manufacturers Standard Package