1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H1R2BB01D

DigiKey Part Number
490-GCQ1555C1H1R2BB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H1R2BB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H1R2BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H1R2BB01D
Description
CAP CER 1.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H1R2BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,153
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱6.72900₱67.29
50₱4.79980₱239.99
100₱4.20420₱420.42
500₱3.20022₱1,600.11
1,000₱2.89115₱2,891.15
2,500₱2.56589₱6,414.73
5,000₱2.37021₱11,851.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.14606₱21,460.60
20,000₱2.01735₱40,347.00
30,000₱1.95290₱58,587.00
50,000₱1.88148₱94,074.00
70,000₱1.83973₱128,781.10
100,000₱1.79958₱179,958.00
Manufacturers Standard Package