
GCQ1555C1H270GB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H270GB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H270GB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H270GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H270GB01D |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H270GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.40900 | ₱94.09 |
| 50 | ₱6.80060 | ₱340.03 |
| 100 | ₱6.00260 | ₱600.26 |
| 500 | ₱4.65800 | ₱2,329.00 |
| 1,000 | ₱4.24353 | ₱4,243.53 |
| 2,500 | ₱3.80596 | ₱9,514.90 |
| 5,000 | ₱3.54239 | ₱17,711.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.09130 | ₱30,913.00 |
| 20,000 | ₱2.92343 | ₱58,468.60 |
| 30,000 | ₱2.83934 | ₱85,180.20 |
| 50,000 | ₱2.74617 | ₱137,308.50 |
| 70,000 | ₱2.69170 | ₱188,419.00 |
| 100,000 | ₱2.63930 | ₱263,930.00 |

