GGM1555C1H101JA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 422,368
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 385,946
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,735
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39,272
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 74,442
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


WEC
In Stock: 50,000
Unit Price: ₱0.38112
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,425
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 258,660
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 93,696
Unit Price: ₱13.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 424,727
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 35,175
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 476,030
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,456
Unit Price: ₱5.96000
Datasheet
Image for GGM1555C1H101JA16D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGM1555C1H101JA16D

DigiKey Part Number
490-GGM1555C1H101JA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GGM1555C1H101JA16D
Description
CAP CER
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GGM1555C1H101JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.