GGM155R71E103KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 430,937
Unit Price: ₱154.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 595,182
Unit Price: ₱154.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,680
Unit Price: ₱154.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 64,018
Unit Price: ₱154.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱13.63630

Parametric Equivalent


YAGEO
In Stock: 8,786
Unit Price: ₱154.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱31.91440
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,740
Unit Price: ₱216.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 162,485
Unit Price: ₱216.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱33.76370
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱22.19272
Datasheet

Parametric Equivalent


TDK
In Stock: 83,497
Unit Price: ₱154.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 98,217
Unit Price: ₱154.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 55,304
Unit Price: ₱201.00000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGM155R71E103KA37D

DigiKey Part Number
490-GGM155R71E103KA37DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GGM155R71E103KA37D
Description
CAP CER
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GGM155R71E103KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.