1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1E1R0WB01L

DigiKey Part Number
490-GJM0225C1E1R0WB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1E1R0WB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1E1R0WB01L
Description
CAP CER 1PF 25V C0G 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1E1R0WB01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±0.05pF
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,429
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.19300₱61.93
50₱4.37100₱218.55
100₱3.82310₱382.31
500₱2.89414₱1,447.07
1,000₱2.60948₱2,609.48
2,500₱2.30911₱5,772.77
5,000₱2.12844₱10,642.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱1.15418₱46,167.20
80,000₱1.09341₱87,472.80
120,000₱1.06297₱127,556.40
200,000₱1.02923₱205,846.00
280,000₱1.00950₱282,660.00
400,000₱0.99053₱396,212.00
Manufacturers Standard Package