2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1E2R0BB01L

DigiKey Part Number
490-GJM0225C1E2R0BB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1E2R0BB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1E2R0BB01L
Description
CAP CER 2PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1E2R0BB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,470
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.39400₱33.94
50₱2.33440₱116.72
100₱2.01870₱201.87
500₱1.48518₱742.59
1,000₱1.31725₱1,317.25
2,500₱1.14717₱2,867.93
5,000₱1.04308₱5,215.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱0.79051₱31,620.40
80,000₱0.58864₱47,091.20
120,000₱0.58238₱69,885.60
200,000₱0.56128₱112,256.00
280,000₱0.56016₱156,844.80
Manufacturers Standard Package