0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1ER40WB01L

DigiKey Part Number
490-GJM0225C1ER40WB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1ER40WB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1ER40WB01L
Description
CAP CER 0.4PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1ER40WB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,899
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.24000₱52.40
50₱3.69220₱184.61
100₱3.21570₱321.57
500₱2.41654₱1,208.27
1,000₱2.17000₱2,170.00
2,500₱1.91012₱4,775.30
5,000₱1.75387₱8,769.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱1.14497₱45,798.80
80,000₱1.08454₱86,763.20
120,000₱1.05427₱126,512.40
200,000₱1.02073₱204,146.00
280,000₱1.00112₱280,313.60
400,000₱0.98225₱392,900.00
Manufacturers Standard Package