
GJM0335C1E2R5BB01D | |
|---|---|
DigiKey Part Number | 490-17791-2-ND - Tape & Reel (TR) 490-17791-1-ND - Cut Tape (CT) 490-17791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R5BB01D |
Description | CAP CER 2.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R5BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 50 | ₱1.66740 | ₱83.37 |
| 100 | ₱1.42920 | ₱142.92 |
| 500 | ₱1.03260 | ₱516.30 |
| 1,000 | ₱0.91112 | ₱911.12 |
| 2,500 | ₱0.72318 | ₱1,807.95 |
| 5,000 | ₱0.64981 | ₱3,249.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.44921 | ₱6,738.15 |
| 30,000 | ₱0.44468 | ₱13,340.40 |
| 45,000 | ₱0.44231 | ₱19,903.95 |
| 75,000 | ₱0.43963 | ₱32,972.25 |
| 105,000 | ₱0.43801 | ₱45,991.05 |
| 150,000 | ₱0.43643 | ₱65,464.50 |
| 180,000 | ₱0.43566 | ₱78,418.80 |
| 360,000 | ₱0.43302 | ₱155,887.20 |
| 375,000 | ₱0.43288 | ₱162,330.00 |

