1.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H1R6WB01D

DigiKey Part Number
490-GJM0335C1H1R6WB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1H1R6WB01DCT-ND - Cut Tape (CT)
490-GJM0335C1H1R6WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H1R6WB01D
Description
CAP CER 1.6PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H1R6WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,863
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.81100₱38.11
50₱2.63220₱131.61
100₱2.27480₱227.48
500₱1.68288₱841.44
1,000₱1.50066₱1,500.66
2,500₱1.30915₱3,272.88
5,000₱1.19374₱5,968.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.95197₱14,279.55
30,000₱0.94373₱28,311.90
45,000₱0.93945₱42,275.25
75,000₱0.92673₱69,504.75
105,000₱0.90374₱94,892.70
150,000₱0.88161₱132,241.50
180,000₱0.87113₱156,803.40
360,000₱0.86384₱310,982.40
Manufacturers Standard Package