
GJM0335C1H3R7BB01D | |
|---|---|
DigiKey Part Number | 490-17178-2-ND - Tape & Reel (TR) 490-17178-1-ND - Cut Tape (CT) 490-17178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H3R7BB01D |
Description | CAP CER 3.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H3R7BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 50 | ₱2.53680 | ₱126.84 |
| 100 | ₱1.89370 | ₱189.37 |
| 500 | ₱1.37918 | ₱689.59 |
| 1,000 | ₱1.04510 | ₱1,045.10 |
| 2,500 | ₱0.85180 | ₱2,129.50 |
| 5,000 | ₱0.71365 | ₱3,568.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.51233 | ₱7,684.95 |
| 30,000 | ₱0.49163 | ₱14,748.90 |
| 45,000 | ₱0.47063 | ₱21,178.35 |
| 75,000 | ₱0.45206 | ₱33,904.50 |


