
GJM0335C2A3R6BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A3R6BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A3R6BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A3R6BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A3R6BB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A3R6BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.59800 | ₱55.98 |
| 50 | ₱3.94220 | ₱197.11 |
| 100 | ₱3.44200 | ₱344.20 |
| 500 | ₱2.60234 | ₱1,301.17 |
| 1,000 | ₱2.34329 | ₱2,343.29 |
| 2,500 | ₱2.07020 | ₱5,175.50 |
| 5,000 | ₱1.90584 | ₱9,529.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.20208 | ₱18,031.20 |
| 30,000 | ₱1.19217 | ₱35,765.10 |
| 45,000 | ₱1.18702 | ₱53,415.90 |
| 75,000 | ₱1.18116 | ₱88,587.00 |
| 180,000 | ₱1.18031 | ₱212,455.80 |
| 360,000 | ₱1.13664 | ₱409,190.40 |
| 375,000 | ₱1.13433 | ₱425,373.75 |

