
GJM1555C1H270JB01D | |
|---|---|
DigiKey Part Number | 490-17672-2-ND - Tape & Reel (TR) 490-17672-1-ND - Cut Tape (CT) 490-17672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H270JB01D |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H270JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.69200 | ₱36.92 |
| 50 | ₱2.57260 | ₱128.63 |
| 100 | ₱2.22720 | ₱222.72 |
| 500 | ₱1.65192 | ₱825.96 |
| 1,000 | ₱1.51019 | ₱1,510.19 |
| 2,500 | ₱1.31344 | ₱3,283.60 |
| 5,000 | ₱1.27223 | ₱6,361.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.02027 | ₱10,202.70 |
| 20,000 | ₱1.01080 | ₱20,216.00 |
| 30,000 | ₱0.97487 | ₱29,246.10 |
| 50,000 | ₱0.93165 | ₱46,582.50 |
| 70,000 | ₱0.90983 | ₱63,688.10 |


