
GJM1555C1HR30BB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR30BB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1HR30BB01JCT-ND - Cut Tape (CT) 490-GJM1555C1HR30BB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR30BB01J |
Description | CAP CER 0.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR30BB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.91800 | ₱29.18 |
| 50 | ₱1.98900 | ₱99.45 |
| 100 | ₱1.70910 | ₱170.91 |
| 500 | ₱1.24578 | ₱622.89 |
| 1,000 | ₱1.10406 | ₱1,104.06 |
| 2,500 | ₱0.95399 | ₱2,384.97 |
| 5,000 | ₱0.86419 | ₱4,320.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.73522 | ₱36,761.00 |
| 100,000 | ₱0.61953 | ₱61,953.00 |
| 250,000 | ₱0.59767 | ₱149,417.50 |
| 350,000 | ₱0.58489 | ₱204,711.50 |
| 500,000 | ₱0.57260 | ₱286,300.00 |
| 600,000 | ₱0.56677 | ₱340,062.00 |

