
GJM1555C1HR70WB01D | |
|---|---|
DigiKey Part Number | 490-11252-2-ND - Tape & Reel (TR) 490-11252-1-ND - Cut Tape (CT) 490-11252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR70WB01D |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR70WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.34700 | ₱43.47 |
| 50 | ₱3.01320 | ₱150.66 |
| 100 | ₱2.62020 | ₱262.02 |
| 500 | ₱1.95086 | ₱975.43 |
| 1,000 | ₱1.74541 | ₱1,745.41 |
| 2,500 | ₱1.53639 | ₱3,840.97 |
| 5,000 | ₱1.49709 | ₱7,485.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.14586 | ₱11,458.60 |
| 20,000 | ₱1.13550 | ₱22,710.00 |
| 30,000 | ₱1.13012 | ₱33,903.60 |
| 50,000 | ₱1.12397 | ₱56,198.50 |
| 70,000 | ₱1.10421 | ₱77,294.70 |
| 100,000 | ₱1.07623 | ₱107,623.00 |
| 120,000 | ₱1.06297 | ₱127,556.40 |
| 240,000 | ₱1.03500 | ₱248,400.00 |
| 250,000 | ₱1.01594 | ₱253,985.00 |

