
GQM1875C2E120GB12D | |
|---|---|
DigiKey Part Number | 490-8120-2-ND - Tape & Reel (TR) 490-8120-1-ND - Cut Tape (CT) 490-8120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E120GB12D |
Description | CAP CER 12PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E120GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.05400 | ₱140.54 |
| 50 | ₱10.37360 | ₱518.68 |
| 100 | ₱9.24220 | ₱924.22 |
| 500 | ₱7.33060 | ₱3,665.30 |
| 1,000 | ₱6.74046 | ₱6,740.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.67943 | ₱22,717.72 |
| 8,000 | ₱5.36099 | ₱42,887.92 |
| 12,000 | ₱5.20149 | ₱62,417.88 |
| 20,000 | ₱5.02474 | ₱100,494.80 |
| 28,000 | ₱4.92142 | ₱137,799.76 |
| 40,000 | ₱4.82203 | ₱192,881.20 |

