1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E1R8BB12D

DigiKey Part Number
490-5284-2-ND - Tape & Reel (TR)
490-5284-1-ND - Cut Tape (CT)
490-5284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E1R8BB12D
Description
CAP CER 1.8PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E1R8BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,624
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱20.24700₱202.47
50₱15.23280₱761.64
100₱13.70250₱1,370.25
500₱11.26328₱5,631.64
1,000₱11.03878₱11,038.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.99026₱35,961.04
8,000₱8.51349₱68,107.92
12,000₱8.29199₱99,503.88
20,000₱8.04646₱160,929.20
28,000₱7.90292₱221,281.76
40,000₱7.76483₱310,593.20
Manufacturers Standard Package