GQM2195C2E470GB12D is available for purchase but is not normally stocked.
cms-subs-available:

Direct


KEMET
cms-in-stock: 0
Unit Price: ₱56.69101
Datasheet

Direct


Johanson Technology Inc.
cms-in-stock: 11,805
Unit Price: ₱63.12000
Datasheet

Upgrade


KEMET
cms-in-stock: 0
Unit Price: ₱223.91000
Datasheet

Upgrade


Johanson Technology Inc.
cms-in-stock: 0
Unit Price: ₱29.35800
Datasheet
47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
cms-photo-disclaimer

GQM2195C2E470GB12D

cms-digikey-product-number
GQM2195C2E470GB12D-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
GQM2195C2E470GB12D
cms-description
CAP CER 47PF 250V NP0 0805
cms-standard-lead-time
17 Weeks
cms-customer-reference
cms-detailed-description
47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
GQM2195C2E470GB12D Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4,000₱14.25523₱57,020.92
cms-manufacturer-standard-package