
GQM2195C2E470JB12D | |
|---|---|
DigiKey Part Number | 490-5302-2-ND - Tape & Reel (TR) 490-5302-1-ND - Cut Tape (CT) 490-5302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E470JB12D |
Description | CAP CER 47PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E470JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.25700 | ₱162.57 |
| 50 | ₱12.08860 | ₱604.43 |
| 100 | ₱10.82020 | ₱1,082.02 |
| 500 | ₱8.96704 | ₱4,483.52 |
| 1,000 | ₱8.55555 | ₱8,555.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.15836 | ₱28,633.44 |
| 8,000 | ₱7.04298 | ₱56,343.84 |
| 12,000 | ₱6.26218 | ₱75,146.16 |
| 20,000 | ₱6.14464 | ₱122,892.80 |
| 48,000 | ₱6.08894 | ₱292,269.12 |
| 96,000 | ₱5.90132 | ₱566,526.72 |
| 100,000 | ₱5.89135 | ₱589,135.00 |

