
GQM2195C2E5R1CB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E5R1CB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E5R1CB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E5R1CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E5R1CB12D |
Description | CAP CER 5.1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E5R1CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.22000 | ₱132.20 |
| 50 | ₱9.76620 | ₱488.31 |
| 100 | ₱8.69430 | ₱869.43 |
| 500 | ₱6.89350 | ₱3,446.75 |
| 1,000 | ₱6.33791 | ₱6,337.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.49051 | ₱21,962.04 |
| 8,000 | ₱5.29869 | ₱42,389.52 |
| 12,000 | ₱5.14055 | ₱61,686.60 |
| 20,000 | ₱4.96692 | ₱99,338.40 |
| 28,000 | ₱4.56028 | ₱127,687.84 |
| 40,000 | ₱4.55191 | ₱182,076.40 |

