6.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E6R2BB12D

DigiKey Part Number
490-GQM2195C2E6R2BB12DTR-ND - Tape & Reel (TR)
490-GQM2195C2E6R2BB12DCT-ND - Cut Tape (CT)
490-GQM2195C2E6R2BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E6R2BB12D
Description
CAP CER 6.2PF 250V NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E6R2BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.47300₱194.73
50₱14.64940₱732.47
100₱13.16060₱1,316.06
500₱10.65350₱5,326.75
1,000₱9.87875₱9,878.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.59991₱34,399.64
8,000₱8.20778₱65,662.24
12,000₱7.99186₱95,902.32
20,000₱7.85071₱157,014.20
28,000₱7.61279₱213,158.12
40,000₱7.47821₱299,128.40
48,000₱7.41442₱355,892.16
Manufacturers Standard Package