
GQM2195C2E6R8BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E6R8BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E6R8BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E6R8BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E6R8BB12D |
Description | CAP CER 6.8PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E6R8BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱18.99600 | ₱189.96 |
| 50 | ₱14.28000 | ₱714.00 |
| 100 | ₱12.82110 | ₱1,282.11 |
| 500 | ₱10.36408 | ₱5,182.04 |
| 1,000 | ₱9.60661 | ₱9,606.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.59991 | ₱34,399.64 |
| 8,000 | ₱8.20778 | ₱65,662.24 |
| 12,000 | ₱7.99186 | ₱95,902.32 |
| 20,000 | ₱7.85071 | ₱157,014.20 |

