
GQM2195C2E6R8CB12D | |
|---|---|
DigiKey Part Number | 490-5292-2-ND - Tape & Reel (TR) 490-5292-1-ND - Cut Tape (CT) 490-5292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E6R8CB12D |
Description | CAP CER 6.8PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E6R8CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱19.94900 | ₱199.49 |
| 50 | ₱15.03040 | ₱751.52 |
| 100 | ₱13.51790 | ₱1,351.79 |
| 500 | ₱10.95840 | ₱5,479.20 |
| 1,000 | ₱10.16697 | ₱10,166.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.16088 | ₱36,643.52 |
| 8,000 | ₱8.71142 | ₱69,691.36 |
| 12,000 | ₱8.48627 | ₱101,835.24 |
| 20,000 | ₱8.23675 | ₱164,735.00 |
| 28,000 | ₱8.09087 | ₱226,544.36 |
| 40,000 | ₱7.95049 | ₱318,019.60 |
| 48,000 | ₱7.88399 | ₱378,431.52 |

