
GQM2195C2E9R1BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E9R1BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E9R1BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E9R1BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E9R1BB12D |
Description | CAP CER 9.1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E9R1BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.47300 | ₱194.73 |
| 50 | ₱14.64940 | ₱732.47 |
| 100 | ₱13.16060 | ₱1,316.06 |
| 500 | ₱10.65350 | ₱5,326.75 |
| 1,000 | ₱9.87875 | ₱9,878.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.63862 | ₱34,554.48 |
| 8,000 | ₱8.20778 | ₱65,662.24 |
| 12,000 | ₱7.99186 | ₱95,902.32 |
| 20,000 | ₱7.75264 | ₱155,052.80 |
| 28,000 | ₱7.61279 | ₱213,158.12 |
| 40,000 | ₱7.47821 | ₱299,128.40 |
| 48,000 | ₱7.41442 | ₱355,892.16 |

