GRJ31CZ72A475KE01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 20,073
Unit Price: ₱47.64000
Datasheet
4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ31CZ72A475KE01K

DigiKey Part Number
490-GRJ31CZ72A475KE01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ31CZ72A475KE01K
Description
CAP CER 4.7UF 100V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ31CZ72A475KE01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱13.69184₱82,151.04
Manufacturers Standard Package