
GRJ31CZ72A475KE01L | |
|---|---|
DigiKey Part Number | 490-GRJ31CZ72A475KE01LTR-ND - Tape & Reel (TR) 490-GRJ31CZ72A475KE01LCT-ND - Cut Tape (CT) 490-GRJ31CZ72A475KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CZ72A475KE01L |
Description | CAP CER 4.7UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CZ72A475KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱30.07300 | ₱300.73 |
| 50 | ₱23.08160 | ₱1,154.08 |
| 100 | ₱20.93180 | ₱2,093.18 |
| 500 | ₱17.28974 | ₱8,644.87 |
| 1,000 | ₱16.16425 | ₱16,164.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.80324 | ₱29,606.48 |
| 4,000 | ₱14.06273 | ₱56,250.92 |
| 6,000 | ₱13.69184 | ₱82,151.04 |
| 10,000 | ₱13.28078 | ₱132,807.80 |
| 14,000 | ₱13.04047 | ₱182,566.58 |
| 20,000 | ₱12.80924 | ₱256,184.80 |

